Solve space problems with ® miniature inductive proximity sensors. Perfect for positioning control, small parts placement, robotic grippers, counting, inspecting and other applications where space is a problem. Self contained DC units switch 100 mA loads with tiny 4 mm, 5 mm, 6.5 mm and 8 mm diameter housings with built-in LEDs.
Choice of Barrel with Potted-In Cable, M8 (®), M12 (®), Quick-Disconnect or Terminal Chamber
Short-Circuit and Overload Protected
Reverse Polarity and Wire Break Protection
LED Indicator: Output Energized (Additional Power on LED, Terminal Chamber Versions)
Normally Open Output
Environment Rating: NEMA 1, 3, 4, 6, 13; IP67
Operating Temperature: –13°F to +158°F
Voltage Drop: 1.8 VDC at Max. Load Current
| Body Style | : |
Cylindrical
|
| Current, Consumption | : |
100 mA (Max.)
|
| Current, Switching | : |
150 mA
|
| Dimensions | : |
1.181 in. L
|
| Frequency, Switching | : |
3000 Hz (Switching)
|
| Function | : |
Proximity
|
| IP Rating | : |
IP67
|
| Material, Housing | : |
SS (Housing)
|
| Mounting Type | : |
Threaded
|
| Output | : |
NPN-NO
|
| Primary Type | : |
Proximity
|
| Range, Measurement | : |
1 mm
|
| Standards | : |
IP 67 Protection
|
| Technology | : |
Inductive
|
| Temperature, Ambient, Maximum | : |
70 °C
|
| Temperature, Ambient, Minimum | : |
-25 °C
|
| Termination | : |
3-Wire Cable
|
| Type | : |
Inductive
|
| Voltage, Supply | : |
30 VDC
|
|
TURCK
Sensor; Inductive Sensing Mode; NPN; 2 mm; 10 to 30 VDC; 3000 Hz; SS; 70 degC
|
$113.19 (Each)
| |
|
TURCK
Sensor, Proximity, Inductive, Barrel DC
|
$84.29 (Each)
| |
|
TURCK
Sensor, Proximity, Inductive, 12mm, 50mm Long, 3 Wire, NPN, 2mm Range, 10-30VDC
|
$84.29 (Each)
| |
|
TURCK
Sensor, Disconnect with Picofest, 8mm, 3 Wire DC PNP
|
$113.19 (Each)
| |
|
TURCK
Sensor, Inductive, Shielded Mini Proximity, 8mm Threaded Barrel, 3-Wire DC PNP
|
$113.19 (Each)
| |
|
TURCK
Sensor; Inductive Proximity; Embeddable; 3-wire; 8mm Dia.,1.5mm Range,NPN Output
|
$113.19 (Each)
| |
|
TURCK
Sensor; Inductive Proximity; Embeddable; 4-Pin; 8mm Dia.,1.5mm Range,PNP Output
|
$113.19 (Each)
| |
|
TURCK
Sensor; Inductive Proximity; Embeddable; 4-Pin; 8mm Dia.,1.5mm Range,NPN Output
|
$113.19 (Each)
| |
|
TURCK
SENSOR; INDUCTIVE; PROXIMITY; NON-SHEILDED; 2-WIRE; 8MM HOUSING; 3MM RANGE; 10-3
|
$98.89 (Each)
| |
|
TURCK
SENSOR; INDUCTIVE; PROXIMITY; NON-SHEILDED; 2-WIRE; 8MM HOUSING; 3MM RANGE; 10-3
|
$98.89 (Each)
| |
|