TURCK NI50U-CP40-VP4X2

TURCK SENSOR; UPROX; INDUCTIVE; LIMIT SWITCH STYLE; 4-WIRE; PNP
Mfr. Part#: NI50U-CP40-VP4X2
Allied Stock#: 70034619
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$185.49 (Each)
1$185.490
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Eliminate limit switch failure with long-range combiprox® sensors. Up to 40 mm range with 9 sensing positions, weld-field immunity and extended temperature range, with the enhanced benefits of Uprox® technology senses all metals at the same rated sensing distance. Please contact your local Allied sales representative for additional information. Features:
  • Multi-Position Sensor Head (9 Positions)
  • Short-Circuit and Overload Protection Incorporated
  • Reverse Polarity and Wire-Break Protection
  • LEDs Indicate: Output Energized, Short-Circuit Warning and Power On
  • Complementary Output (1 NO and 1 NC) Specification:
  • Environment Rating: NEMA 1, 3, 4, 6, 13; IP67
  • Continuous Load Current: 200 mA Max.
  • Voltage Drop: 1.8 VDC at 200 mA


  • © Allied Electronics, Inc. 2014. All rights reserved.