TURCK BS 8151-0/PG9

TURCK CONNECTOR; M12 EUROFAST; STRAIGHT; MALE; 125VAC
Mfr. Part#: BS 8151-0/PG9
Allied Stock#: 70034489
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$25.59 (Each)
1$25.590
Availability

88 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Features:
  • 4- and 5-Pin Conductors
  • PG 7 and PG 9 Cable Gland Included
  • Converts Hard Wiring to Quick Disconnect
  • Facilitates Field Replacements
  • Seal Rating: NEMA 6P/IP67
  • Color Coded Pinout Label Option: Order Part Marked “LABEL”
  • Housing Material: PBT, Black
  • Straight Connectors

    Specifications:
  • Termination: Screw
  • Current Rating: 4 A
  • Temperature Rating: –40 to +85°C


  • © Allied Electronics, Inc. 2013. All rights reserved.