The MC-S6 controller is capable of monitoring up to six MC-S switches on individual input channels and meets safety category 4. The MC-S6 controller has LED indicators for each of the six individual channels. The MC-S controllers are capable of External Device Monitoring or (EDM). For lower risk applications multiple MC-S switches can be connected in series to the MC-S1 or MC-S2 control units.
Features:
Dual Channel Monitoring
External Device Monitoring (EDM)
CAT 3 or CAT 4 Capability
MC-S6 Has LED Indication for Each Channel
MC-S2, MC-S6 Have Selectable Input Voltage
MC-S1, Has Solid State Aux. Output
Specifications:
CE, cULus
1 NC + 1 NO Inputs
Max Switch AC = 4 A/250 VAC
Max Switch DC = 2 A/30 VDC
Power Consumption: Controllers 1, 2 = 2 Watts, Controller 6 = 4 Watts