| Current, Rating | : |
0.16 A
|
| Diameter | : |
0.095 ± 0.010 in.
|
| Diameter, Lead | : |
0.02 "
|
| Dimensions | : |
0.095"Dia×0.25"L
|
| Frequency, Self Resonant | : |
55 MHz
|
| Inductance | : |
8.2 μH
|
| Length | : |
0.25 in.
|
| Length, Lead | : |
1.5 "
|
| Mounting Type | : |
PCB
|
| Q Factor | : |
55
|
| Resistance DC | : |
2.7 Ohms (Max.)
|
| Resistance, DC | : |
2.7 Ohms
|
| Temperature, Operating, Maximum | : |
+105 °C
|
| Temperature, Operating, Minimum | : |
–55 °C
|
| Termination | : |
PCB, Axial
|
| Tolerance | : |
±10 %
|
| Type | : |
RF
|
| Weight | : |
0.3 g
|