| Current, Rating | : |
0.835 A
|
| Diameter | : |
0.162 ± 0.010 in.
|
| Diameter, Lead | : |
0.025 "
|
| Dimensions | : |
0.162"Dia×0.41"L
|
| Frequency, Self Resonant | : |
115 MHz
|
| Inductance | : |
1.5 μH
|
| Length | : |
0.41 in.
|
| Length, Lead | : |
1.44 "
|
| Mounting Type | : |
PCB
|
| Q Factor | : |
44
|
| Resistance DC | : |
0.12 Ohms (Max.)
|
| Resistance, DC | : |
0.12 Ohms
|
| Temperature, Operating, Maximum | : |
+105 °C
|
| Temperature, Operating, Minimum | : |
–55 °C
|
| Termination | : |
PCB, Axial
|
| Tolerance | : |
±10 %
|
| Type | : |
RF
|
| Weight | : |
1 g
|