Amphenol Connex 172170

Amphenol Connex connector, rf coaxial, n str solder paneljack, for 0.141 semi-rigid cable, 50 ohm
Mfr. Part#: 172170
Allied Stock#: 70031791
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$11.19 (Each)
1$11.190
25$10.220
50$9.480
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

50 Ohms Impedance, 5000 Megohms (Min.) Insulation Resistance, Type N Coaxial Connector

Connex N connectors with screw coupling are fully interchangeable with N connectors made to the MIL-C-39012 specification. Designed for use in all systems where very good R.F. and mechanical performance is critical, whether it be at low or high frequencies. Elimination of all nickel plating on N series connectors has gone a long way to solve intermodulation problems. Nexcote is Connex' trade name for the popular white bronze plating. 50 ohm nominal impedance will achieve a VSWR of 1.3 maximum from 0 to 11 GHz.
Brass body material with nexcote finish. 50 Ohms impedance. 1500 Vpeak operating voltage.


© Allied Electronics, Inc. 2014. All rights reserved.