Red Lion Controls IAMA3535

Red Lion Controls Control, Universal Analog Signal Conditioning, DIN Rail Mount, Power: 9-36 VDC
Mfr. Part#: IAMA3535
Allied Stock#: 70031249
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$205.00 (Each)
1$205.000
Availability

30 can ship immediately.

62 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The IAMA Universal Signal Conditioning Module Series can isolate and convert over 100 combinations of analog signal ranges. The IAMA3535 converts and transmits signals linearly proportional to the input. DIP switch range selection eliminates the need to order and stock different modules for each input and output signal range, and allows quick and convenient setup for over 100 standard signal conversions. By utilizing the Field mode of calibration, the user can customize the input and output scaling for odd applications, including reversal of the output relative to the input. In addition to the conversion capabilities, the IAMA modules feature optically isolated Input/Output signal circuits and transformer isolated Power to Input, Power to Output circuits. The modules overall full scale accuracy typically exceed 0.05% depending upon range selection and scaling.

Features:
  • 3-Way Isolation of Analog Signals
  • Universal Conversion Module Inputs and Outputs Selected Via Dip Switch Settings
  • Over 100 Input and Output Analog Conversion Combinations
  • All Ranges are Factory Pre-Calibrated. Custom Field Calibration Is Available for All Ranges While Maintaining the Factory Calibration for Future Use
  • 11 to 36 VDC and 24 VAC Module Power
  • People Also Bought

     Cable Management > Duct, Raceway, Tray
     Interface Products > Signal Converters / Conditioners
     Programmable Controller Accessories > Hardware/Cables/Adapters
     Terminal Block Accessories > End / Partition / Separating Plates
     Terminal Blocks and Strips > Terminal Block Connectors


    © Allied Electronics, Inc. 2014. All rights reserved.