Red Lion Controls PGMMOD00

Red Lion Controls PROGRAMMING DISPLAY MODULE
Mfr. Part#: PGMMOD00
Allied Stock#: 70030316
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$50.99 (Each)
1$50.990
Availability

40 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The IAMS — Universal Signal Conditioners unmatched capability provides users the ultimate in flexibility. As a signal conditioner, the unit provides
complete isolation and conversion capability to satisfy almost any application. The Universal Input accepts Process, DC Current, DC Voltage, Thermocouples, RTDs, Potentiometers and Linear Resistance signals allowing the module to be connected to most common sensors. The setpoint model allows dual setpoint control capability through dual Form A relays. The analog model provides a retransmitted analog signal. A third model provides both analog and control capability. The power supply is also universal, accepting 21.6 to 253 VAC/19.2 to 300 VDC as its power source. Add the optional programming module and the unit is easily programmed through menu style programming. The module can
also be used to provide a display of the process variable when it is not being used for programming.

Features:
  • Universal Input, Process, mA DC, VDC, TC, 100 (RTD, Potentiometer and Linear Resistance)
  • Universal Power Supply, 21.6 to 253 VAC/19.2 to 300 VDC
  • 3-way Isolation (Power/Signal/Output)
  • Choose Setpoints and/or Analog Output Models
  • Detachable LCD Programming/Display Module (Sold Separately)
  • Programming Available in Seven Different Languages


  • © Allied Electronics, Inc. 2014. All rights reserved.