Red Lion Controls WF1000OK

Red Lion Controls Wheel; Length Measuring; Aluminum Tread; 1 Ft Circumference; +/-0.35% Tol; 600 RPM
Mfr. Part#: WF1000OK
Allied Stock#: 70030297
 

Documents

View Catalog Page #567 Catalog Page #567

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$36.00 (Each)
1$36.000
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The WF1000OK is one of several wheels used in length measuring applications available for use with the Model RPGC – Single Channel Output Rotary Pulse Generator or with Model LSC – Single Channel Output Length Sensors. When attached to the RPGC or LSC sensor, with each complete rotation of the wheel (measuring 1 foot of conveyor for example for the WF1000OK) the sensor will generate 200 pulses on its NPN open collector output which can be fed to most Red Lion Control counters, rate indicators, controllers and accessories making this an excellent solution for length measuring applications. Different circumference wheels can be interchanged for measuring different lengths and these wheels also come in different tread materials for use on different material surfaces.
The WF1000OK has a 1 foot wheel circumference and Diamond Knurled Aluminum tread. This wheel is for use on rubber, course weave fabrics, rough wood surfaces, foam and insulation. Maximum speed is 600 RPM.

  • Wheel Circumference: 1 foot; 0.35% tolerance
  • Wheel Code: OK
  • Tread Material: Diamond Knurled Aluminum
  • For Use On: Metal, Paper, Foil, Film, Hard Plastics
  • Max Speed: 600 RPM



© Allied Electronics, Inc. 2014. All rights reserved.