The LDSS Large Display can function as a serial slave display. Packaged in a NEMA 4X/IP65 enclosure, the LDSS is rugged enough for most any environment. Additional features includes communication and control capability. Two choices for communication are available, RS232 or RS485. Available in two display sizes, a 2.25" readable to 130’ and a 4" model readable to 180’.
Features:
2.25" and 4" High Red LED Displays
Serial Slave Display
Universal Power Input
Programmable Scaling and Decimal Points
Communication Capability
Control Capability
Specifications:
Universal DC Input: 200 μA to 200 mA, 200 mV to 200 V and 4 to 20 mA/0 to 10 V
Selectable RS232 or RS485 Communication
Sensor Excitation: 24 VDC
Dual Display Buffering
| Connection Type | : |
Terminal Block
|
| Digit Height | : |
4
|
| Dimensions | : |
16"L×2.25"W×4"H
|
| Display Digit Height | : |
2.25 "
|
| Display Type | : |
LED
|
| Function | : |
Counter/Rate Indicator
|
| Material, Casing | : |
Aluminum
|
| Number of Digits | : |
5
|
| Primary Type | : |
Electronic
|
| Special Features | : |
Programmable
|
| Type | : |
Counter/Rate Indicator
|
| Voltage, Supply | : |
85 to 250/11 to 16 VAC/VDC
|