Red Lion Controls CUB5PB00

Red Lion Controls Panel Meter; LCD; Miniature; 5-Digit; Selectable Red/Green; Backlight; 0.48 in DigH
Mfr. Part#: CUB5PB00
Allied Stock#: 70030270
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$144.99 (Each)
1$144.990
Availability

38 can ship immediately.

69 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The CUB5 Series is a range of miniature analog meters that offer communication and control capability. Whether the input is DC Current, DC Voltage, Process Signals, RTD or Thermocouples, there is a CUB5 model to handle it. The communication and control capability are accomplished with plug-in option cards which allow the meters to be upgraded now or in the future. Two choices for communication are available, RS232 or RS485. Control capability is accomplished with two 5 amp relays. Stop throwing those meter away when changes occur, start using CUB5 meters, the last meter you will need to buy.
Features:
  • Reflective or Selectable Red/Green Backlight
  • 0.48" High Digits (12.2 mm) LCD Display
  • Programmable Decimal Point
  • Front Panel and Remote Reset
  • Communication Capability
  • Control Capability
    Specifications:
  • Power Supply: 9 to 28 VDC
  • DC Current: 200 μA to 200 mA
  • DC Voltage: 200 mV to 200 V
  • Process Signals: 0(4) to 20 mA or 0 - 10 VDC
  • RTD — Pt385, Pt392, Ni672, Cu427
  • Thermocouple — T, E, J, K, R, S, B, N, and mV
  • RS232 or RS485 Communication Option Cards
  • Dual Relay or Dual Sinking Control Capability


  • © Allied Electronics, Inc. 2014. All rights reserved.