Red Lion Controls CUB5B000

Red Lion Controls Dual Counter, Rate Indicator, LCD, Selectable Green or Red, 8 Digit, 10-28VDC
Mfr. Part#: CUB5B000
Allied Stock#: 70030225
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$117.01 (Each)
1$117.010
Availability

157 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The CUB5 is a miniature 8-digit dual counter and rate indicator. The CUB5 provides up to three functions in a single display package. The display can be toggled either manually or automatically between the rate and counter display. The counters may be programmed for one of eight different count modes. The counters and rate indicator have separate scaling and decimal point placement for read-outs in different engineering units. Input A accepts a signal for the count and rate displays. Input B accepts a signal for the count display or direction control. In the anti-coincident mode, both inputs are monitored simultaneously so that no counts are lost. The rate indicator has programmable low minimum and high maximum update times to provide optimal display response at any input frequency. There is a programmable user input that can be set for one of a variety of functions.

Features:
  • LCD, Positive Reflective or Red LED Backlighting
  • 0.46" High Digits
  • Programmable Decimal Point
  • Front Panel and Remote Reset
  • Count Speeds Up to 20 kHz
  • Programmable Prescaler for Totaling
  • Bi-Directional Counting, Up-Down Control, Quadrature
  • Batch Counting Capabilities
  • Sensing
  • Anti-Coincidence Counting
  • Separate Count and Rate Input Mode
  • Dual Counter Mode
  • Count Input Voltage Up to +28 VDC
  • NEMA 4X/IP65 Sealed Front Bezel

    Specifications:
  • Display: 8-Digit LCD 0.46" High Digits; Positive Image Reflective or Negative Image-Transmissive with Red/Green Backlighting
  • Power Requirements: Input Voltage Range Is +9 to +28 VDC with Short Circuit and Input Polarity Protection. Must Use an RLC Model MLPS1 or a Class 2 or SELV Rated Power Supply
  • Memory: Nonvolatile EEPROM
  • User Input: Programmable, Connect to Common to Activate Function
  • Rate Minimum Input Frequency: 0.01 Hz
  • Rate Maximum Frequency: 20 kHz
  • Operating Temperature: 0 to 60°C
  • Panel Cutout: 2.68" × 1.30"


  • © Allied Electronics, Inc. 2014. All rights reserved.