Red Lion Controls APLVD400

Red Lion Controls Panel Meter; DC Voltmeter; 115 VAC; 3 1/2 Digit: 0.56inch, 7-segment LED
Mfr. Part#: APLVD400
Allied Stock#: 70030214
 

Documents

View APLVD400 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$214.00 (Each)
1$214.000
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Apollo Volt Meters are premium quality instruments designed for tough industrial applications. With multi-range capability, built-in provision for scaling, and DIP switch selectable decimal points, these units offer the ultimate in application flexibility.
 
The attractive die-cast metal bezel of the Apollo not only enhances the appearance of any panel, it can also be sealed in the front panel for use in wash down areas and tough, dirty industrial environments. The 3 1/2-digit bi-polar display (minus sign displayed when voltage is negative) features 0.56" (14.2 mm) high, 7-segment LED’s for easy reading. Also featured are removable terminal blocks on the rear that facilitate installation wiring and change-outs.

  • DC Voltmeter
  • 115 VAC Supply Voltage
  • 1.999 V to 300 V
  • 3 1/2-Digit, 0.56” (14.2 mm) High LED Display w/Polarity
  • Built-in Scaling Provisions
  • Selectable Decimal Point Location
  • Auto Zeroing Circuits
  • Over-Range Indication
  • NEMA 4/IP65 Sealed Front Metal Bezel

Accessories

 Panel Meters > Panel Meter Accessories


© Allied Electronics, Inc. 2014. All rights reserved.