Hurst 2602-001

Hurst Motor, Synchronous; 115 VAC @ 60 Hz; 7 W; 1 RPM; 250 Oz-in @ 175 p/s; 0.68; T
Mfr. Part#: 2602-001
Allied Stock#: 70030119
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$166.95 (Each)
1$166.950
Availability

29 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The 60 Hz can-stack motors operate at synchronous speeds of 300 and 600 rpm. High-quality gearing is available for the can-stack motors. The ceramic rotor magnet material provides a relatively high flux resulting in a good torque-to-size ratio at moderate cost.
Features:
  • Good Torque-to-Size Ratio at Moderate Cost
  • Permanent Magnet Construction Provides Inherent Dynamic Braking and Low Rotor Speed
  • Quiet Operation
  • Rapid Acceleration
  • Directional Reliability


  • © Allied Electronics, Inc. 2014. All rights reserved.