Schaffner FN2070-10-06

Schaffner FILTER, MULTI-STAGE PERFORMANCE, 10A, FAST-ON/SOLDER LUG CONNECTIONS
Mfr. Part#: FN2070-10-06
Allied Stock#: 70027232
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$49.89 (Each)
1$49.890
10$48.330
25$43.000
50$38.930
100$36.280
250$35.270
Availability

295 can ship immediately.

471 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



In general, chassis mount filters provide a higher performance solution. With metal cases for optimum connection to earth and good high frequency performance and space available for up to three circuit stages for attenuation of noise, users can usually find an option with the performance to provide an off-the-shelf solution for even the most difficult of EMC problems (to retrofit an EMC solution to an existing design for instance).
  • 250 VAC Maximum Operating Voltage at 50/60 Hertz
  • DC to 400 Hertz Operating Frequency
  • 800,000 Hours MTBF at 40°C, 230 V, Per Mil-HB-217F
  • Medical Version Available


  • © Allied Electronics, Inc. 2014. All rights reserved.