Schaffner FN3258-55-52

Schaffner Filter, 3-Phase, 55A, Strip Terminal Block Connections
Mfr. Part#: FN3258-55-52
Allied Stock#: 70027170
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$399.68 (Each)
1$399.680
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The most compact and slim filter design in its class. The FN 3258 allows a trouble-free installation even where the available mounting space is minimal. Chokes with exceptional saturation resistance and excellent thermal behavior are a vital part of the FN 3258's design. Thus, all filters retain the expected filter performance even in very noisy applications and under full-load conditions.
  • Exceptional Attenuation Performance from 150 kHz to 30 MHz
  • EN55011 Class A Compliance Up to 50 Meters Cable Length and Beyond
  • 3× 480 VAC Maximum Continuous Operating Voltage
  • DC to 60 Hz Operating Frequency
  • 33 mA Maximum Leakage Current @ 400 VAC/50 Hz
  • IP20 Protection
  • 4× Rated Current Overload Capability at Switch-On
  • 1.5× Rated Current Overload Capability for 1 Minute Once Per Hour
  • –25° to +100°C Operating Temperature Range
  • UL94V-2 or Better Flammability Rating
  • UL1283, CSA22.2 No. 8 1986, EN133'200
  • 300,000 Hours MTBF @ 50°C/400 V (Mil-HB-217F)
  • Hipot Test Voltage: P-E 2650 VDC for 2 Sec.; P-P 2100 VDC for 2 Sec.
  • Medical Version Available
  • People Also Bought

     Circuit Protection > Fuse
     Circular Connectors > Circular Connectors
     Contacts > Mate-N-Lok Contacts
     Indicator / Signaling / Warning Devices > Visual Warning Devices
     Joysticks > Resistive
     Machine / Process Controllers > Control Devices & Accessories
     Power Products > Power Supply
     Sensor Accessories > Connectors / Adapters
     Switches > Pushbutton
     Terminal Blocks and Strips > Interface Modules


    © Allied Electronics, Inc. 2014. All rights reserved.