| Application | : |
Any microprocessor-based products, including industrial PLCs, OEM applications and motion control systems
|
| Current, Rating | : |
10 A
|
| Current, Surge Capacity | : |
45000 A
|
| Dimensions | : |
97.2mmH×77.7mmW×103.1mmL
|
| Filter Type | : |
Noise
|
| Frequency Response | : |
10 kHz to 50 MHz (90 dB Min.) Normal Mode, 5 MHz to 50 MHz (60 dB Min.) Common Mode
|
| Frequency, Operating | : |
47 to 63 Hz
|
| Mounting Type | : |
DIN/Flange
|
| Phase | : |
1
|
| Primary Type | : |
Multi-Stage
|
| Response Time | : |
0.5 ns (Max.) Normal Mode, 5 ns (Max.) Common Mode
|
| Standards | : |
UL 1449, 1283, CUL Recognized, CE
|
| Temperature, Operating | : |
-40 to +45 °C
|
| Type | : |
Filter
|
| Voltage, Operating | : |
120 VAC
|
| Voltage, Rating | : |
120 VAC
|