Control Concepts IC+102

Control Concepts Filter, Noise; 2.5 A; 120 VAC; 47 to 63Hz; 0.5 ns (Max.); 45000 A; #6
Mfr. Part#: IC+102
Allied Stock#: 70025958
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$107.92 (Each)
1$107.920
3$101.600
6$97.110
15$94.340
25$92.630
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Series connected high-frequency noise filter with transient protection. Provides continuous sine wave Active Tracking® filtration plus high energy protection from spikes, transients and noise on the AC power line. These units are bidirectional, excellent EMI/RFI noise rejection, 47/63 Hz, single phase. Applications include industrial or office equipment, computers placed in harsh environments. UL 1283.
Features:
  • Typically Reduces Normal Mode Transients to ±2 Volts
  • Surge Current Capacity: 45,000 Amps
  • Transient Protection in All Modes: Line-to-Neutral, Line-to-Ground and Neutral-to-Ground
  • LED Power Indicator
  • Ten-Year Warranty
  • UL 1283, CSA Recognized


  • © Allied Electronics, Inc. 2014. All rights reserved.