Ohmite L100J100E

Ohmite Resistor; Wirewound; Res 100 Ohms; Pwr-Rtg100 W; Tol 5%; Lug; Vitreous Enamel
Mfr. Part#: L100J100E
Allied Stock#: 70022721
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$9.88 (Each)
1$9.880
25$9.290
50$8.820
100$8.170
250$7.580
Availability

126 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The rugged vitreous enamel coating provides electrical insulation, excellent heat conduction, and is flame resistant. These wirewound resistors are wound on a high quality ceramic core with lug terminals suitable for soldering or sturdy bolt connection. For sturdy mounting, the hollow core permits fastening with spring-type brackets, thru bolts or thru bolts with slotted-steel brackets. Tolerance: ±5%. Power rating based on 25°C free air rating. Mounting brackets, thru bolts and hardware sold separately.

Accessories

 Resistor Hardware > Resistor Washers
 Resistor Hardware > Resistor Mounting Kit
 Resistor Hardware > Resistor Mounting Brackets


© Allied Electronics, Inc. 2014. All rights reserved.