Ohmite RJS1K0E

Ohmite Rheostat; WW; Rest 1 Kilohms; Pwr-Rtg 50 W; Cur-Rtg 0.224 A; Lug; Shaft 0.25 in; Open
Mfr. Part#: RJS1K0E
Allied Stock#: 70022490
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$38.12 (Each)
1$38.120
10$34.570
25$32.140
100$29.060
250$29.010
Availability

222 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



These rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. Used for motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings. Windings are linear taper on stock models. Tapered windings available as custom order. Ceramic body, high-grade resistance alloy windings, vitreous enamel coating (some models silicone-ceramic), metal spring contact arm, metal graphite composition and solder coated terminals. Tolerance: ±10%. Wattage based on 25°C.


© Allied Electronics, Inc. 2014. All rights reserved.