Dearborn / CDT 882206 SL005

Dearborn / CDT Cable, Unshielded; 6; 22 AWG; 7 x 30; 0.01 in.; PVC; 0.032 in.; Chrome PVC; 300
Mfr. Part#: 882206 SL005
Allied Stock#: 70022056
 

Documents

View 882206 SL005 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$61.57 (Per 100 ft. Coil)
1$61.570
5$55.060
15$50.320
25$46.710
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Multiconductor Cable, 22 AWG, 7⁄30 Stranded Tinned Copper Conductor, Unshielded, 300 V (AWM)

Designed for control and processing systems; communications, instrumentation and audio systems. Stranded tinned copper. Jacket: Overall gray polyvinylchloride. Temperature Range: –10°C to +80°C. 22 AWG — UL Style 2576, 18 AWG and 16 AWG — UL Style 2464.
The product is a multiconductor unshielded cable with stranded tinned copper conductor.


© Allied Electronics, Inc. 2014. All rights reserved.