Edwards Signaling & Security Systems 876-N5

Edwards Signaling & Security Systems Horn, vibrating; 120 VAC; 78-103 dB; 400 hr rating; NEMA 4X enclosure
Mfr. Part#: 876-N5
Allied Stock#: 70016614
 

Notes

Pricing (USD) & Availability
Standard Pricing
$126.30 (Each)
1$126.300
2$120.380
5$114.990
10$108.510
25$104.110
50$98.770
Availability

48 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Corrosion Resistant Finish, 3-5⁄16 in. W x 4-7⁄8 in. H Dimension, Horns

UL Listed. All units feature heavy-duty die cast construction with a gray corrosion-resistant epoxy finish. Gray flame resistant housings constructed of engineered thermoplastic. Terminals for easy wiring. Other voltages available.
The edwards 876 AC & 877 DC series are low-current, high decibel, vibrating horns for heavy-duty use and is UL Listed to NEMA 4X enclosure requirements.


© Allied Electronics, Inc. 2013. All rights reserved.