HVCA Z130LA10A

HVCA Varistor, MO; 200V; 4500A; 1000pF
Mfr. Part#: Z130LA10A
Allied Stock#: 70016061
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.690 (Each)
1$0.690
25$0.620
50$0.560
100$0.520
250$0.470
Availability

741 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Radial leaded MOVs having the Underwriters Laboratory Recognized Component Mark, conform to UL 1414, UL1449 second addition and CSA class 222101. CKEÕs UL recognized parts are listed on file #E905101 (M). Maximum Power Dissipation: 5 mm — 0.1 watt; 7 mm — 0.25 watt; 10 mm — 0.4 watt; 14 mm — 0.6 watt, 20 mm — 1 watt. Typical response time is less than 15 nanoseconds.

People Also Bought

 Passive Components > Capacitors


© Allied Electronics, Inc. 2014. All rights reserved.