Honeywell ICL321R030-01

Honeywell Thermistor; 1; 30 A (Max.) Steady State; -40; 185; Black Silicone; 0.245"
Mfr. Part#: ICL321R030-01
Allied Stock#: 70014921
 

Documents

View ICL321R030-01 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$3.48 (Each)
1$3.480
25$3.330
50$3.190
100$3.050
250$2.920
500$2.810
Availability

1003 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Cost-effective way of limiting the inrush of current that can damage components in a switching power supply and other power devices when the equipment is turned on.

Features
  • PC Board Mountable
  • Rugged Design
  • Solderable Leads
  • High Quality
  • Resistance Range at 25°C = 0.5 to 220 Ohms
  • Operating Temperature = –40°C to 185°C
  • Black Silicone Coating
  • Maximum Diameter = 9.5 mm to 32.0 mm
  • Maximum Thickness = 5.0 mm to 8.0 mm
  • Lead Diameter = 0.8 mm to 1.0 mm


  • © Allied Electronics, Inc. 2014. All rights reserved.