| Body Style | : |
Cylindrical
|
| Current, Rating | : |
10 mA
|
| Current, Switching | : |
500 mA
|
| Frequency, Switching | : |
100 Hz
|
| Function | : |
Proximity
|
| IP Rating | : |
IP67
|
| Material, Housing | : |
Thermoplastic Polyester
|
| Mounting Type | : |
Non-Flush
|
| Output | : |
SCR-NO/NC
|
| Primary Type | : |
Proximity
|
| Range, Measurement | : |
25 mm
|
| Standards | : |
UL, CSA Approval, CE Marked
|
| Technology | : |
Capacitive
|
| Temperature, Ambient, Maximum | : |
+80 °C
|
| Temperature, Ambient, Minimum | : |
-25 °C
|
| Termination | : |
Cable
|
| Type | : |
Capacitive
|
| Voltage, Supply | : |
250 VAC
|