Amphenol Tuchel C016 10I014 002 1

Amphenol Tuchel connector, plastic circ, sz1, long cable housing, for 14+ground crimp pin cont, ip65
Mfr. Part#: C016 10I014 002 1
Allied Stock#: 70013510
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$14.74 (Each)
1$14.740
10$13.520
50$12.870
100$12.480
Availability

15 can ship immediately.

500 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Connector with 14 Contacts, Silver Contact Plating, Polyamide 6.6 Material, IP 65 Protection Class

Size 1. Crimp termination (contacts sold separately). VDE Approval 3964, Underwriters Labs approval E63093, CSA approval 49932-9. For harsh environmental conditions — protection degree IP65 per IEC 60529. Materials. Housing and Dielectric: Polyamide 6.6. Contact Plating: Silver. Wire Range: 14 plus ground — 26-14 AWG; 17 plus ground — 26-18 AWG. Rating: 14 plus ground — 100 V, 11 at 6 A, 4 at 18 A; 17 plus ground — 100 V, 6 A. Flammability: UL94V-0. Bayonet locking system. Size 2. 5 plus PE — 2.5 mm screw termination contacts for 12-14 AWG wires. Rated: 400 V, 21 A. Contacts sold separately for others. 12 plus PE — 3 contacts, 2.5 mm, 14 AWG; 9 contacts — 1.9 mm, 16 AWG. 3 rated — 500 V; 21 A; 9 rated — 300 V, 11 A. 19 plus PE — 1 contact, 1.5 mm, 20 AWG, rated 250 V, 6 V. Cable Outlet: PG 11 for cable OD 0.394"–0.472"; PG 13.5 OD 0.472"–0.551" .
Male cable connector, long version with internal strain relief, without contacts, PG11, 14+PE.

People Also Bought

 Circular Connectors > Circular Connectors


© Allied Electronics, Inc. 2014. All rights reserved.