Amphenol Tuchel T 3403 100

Amphenol Tuchel connector, circular din, female panel recept, rear mt, 6din silver-pltd solder cont
Mfr. Part#: T 3403 100
Allied Stock#: 70013401
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$8.14 (Each)
1$8.140
10$7.460
50$7.110
100$6.890
Availability

146 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Female Receptacle Cable Connector, Rated Voltage 300 V, Rated Current 5 A

Materials: Housing — Die-cast, nickel-plated; Dielectric — Thermoplastic; Contact Plating — Silver or gold. Current Rating: 5 A, except 3 A for 12 and 14 contact. Voltage Rating: 300 V, except 150 V for 5S, 7 DIN, 8, 12 and 14 contact. Cable connector length — approximately 2.65". Allied lists solder termination types. Crimp type is available by special order. Cable Outlet: 6 mm. Temperature Rating: –40 to +85°C.
Maximum Panel Thickness: 3.5 mm (0.138") Hex nut upon request.

  • UL File Number: E63093, IEC529, DIN40-450; Rated IP40
  • Internal Metal Strain Relief with Half Shell Construction and Snap-In Latching
  • Complete EMI Shielding in Fully Mated and Locked Position
  • Metal Threaded Coupling ACC to IEC130-9


  • © Allied Electronics, Inc. 2014. All rights reserved.