Amphenol Tuchel T 3400 001

Amphenol Tuchel connector, circular din, str male cable conn, 6din silver plt solder contact, ip40
Mfr. Part#: T 3400 001
Allied Stock#: 70013378
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$10.05 (Each)
1$10.050
10$9.210
50$8.780
100$8.510
Availability

371 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Male Cable Connector, Rated Voltage 300 V, Rated Current 5 A

Materials: Housing — Die-cast, nickel-plated; Dielectric — Thermoplastic; Contact Plating — Silver or gold. Current Rating: 5 A, except 3 A for 12 and 14 contact. Voltage Rating: 300 V, except 150 V for 5S, 7 DIN, 8, 12 and 14 contact. Cable connector length — approximately 2.65". Allied lists solder termination types. Crimp type is available by special order. Cable Outlet: 6 mm. Temperature Rating: –40 to +85°C.
Cable connector length is approximately 2.65 inches.

  • UL File Number: E63093, IEC529, DIN40-450; Rated IP40
  • Internal Metal Strain Relief with Half Shell Construction and Snap-In Latching
  • Complete EMI Shielding in Fully Mated and Locked Position
  • Metal Threaded Coupling ACC to IEC130-9


  • © Allied Electronics, Inc. 2014. All rights reserved.