Amphenol Tuchel C016 20D003 110 12

Amphenol Tuchel connector, plastic circ, str fem cable conn, 3+gnd silver plt cont, screw term, black
Mfr. Part#: C016 20D003 110 12
Allied Stock#: 70013160
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$8.87 (Each)
1$8.870
10$8.130
50$7.750
100$7.510
Availability

1307 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



In design and conception the Eco/Mate program meets the high requirements for applications in industrial technology. Easy operation, reduced dimensions and a more robust design are only a few of the features of the series. The connector's main area of application is in the fields of plant construction and machine building. The connector is used for measuring and controlling applications as well as for power supply technology.

Features:
  • New Cable Screw Connection with Clamping Ring
  • Strain Relief and Mounted Gasket All In One Component
  • Ergonomically Shaped Handle for a Better Grip and Safer Handling
  • Fastening for the Protective Caps on the Receptacle Housing
  • One Cable Housing for All Cable Diameters (6 mm-12.5 mm)
  • UL Rated: 3 + PE — 400 V, 16 A; 6 + PE — 250 V, 13 A
  • Protection Class IP 65/67 in Mated Condition in Accordance with DIN EN 60526
  • Compatible with, but Supercedes the C016-1 Series
  • PE is Additional Ground Contact, Mate Before Breaks
  • Accessories

     Circular Accessories > Sealed Accessories


    © Allied Electronics, Inc. 2014. All rights reserved.