SCHNEIDER ELECTRIC ATV312HD11N4

SCHNEIDER ELECTRIC AC DRIVE, 15 HP, 480VAC, 3 PHASE
Mfr. Part#: ATV312HD11N4
Allied Stock#: 70008052
 

Documents

View ATV312HD11N4 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$1,448.90 (Each)
1$1,448.900
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Ideally suited to the needs of Material Handling, Packaging, Food, Beverage, Pump, Fan and other OEM machines, the Altivar 312 Variable Frequency Drive offers the highest overtorque and is the only drive in its class with a remote graphical keypad. The Altivar 312 Drive redefines the concept of “ease of use” by integrating the best-in-class features from the entire family of Altivar Drives into its user interface. This starts with an intuitive rotary wheel for navigation and adjustments, as well as large control buttons on the face of the drive, protected by a snap-lock seal. You can also use advanced features such as the same graphical keypad used with the Altivar 61 and 71 drives, the new LED display of the Altivar 12 drive or even Bluetooth wireless technology and your mobile phone.

Features:
  • All the Advantages of Altivar 31 Drive
  • Excellent Resistance to Harsh Environments (50° C)
  • Coated Cards as Standard (IEC 60721-3-3 Classes 3c2 and 3s2)
  • Excellent Resistance to Power Supply and Motor Interference
  • 0.25 HP to 20 HP
  • Single-Phase 200 V to 240 V, Three-Phase 200 V to 240 V, Three-Phase 380 V to 500 V, Three-Phase 525 V to 600 V
  • Integrated Class 2 Emc Filter for Radiated and Conducted Emissions
  • Din Rail Mounting


  • © Allied Electronics, Inc. 2014. All rights reserved.