Schneider Electric SR3B261FU

Schneider Electric ZELIO SR3 26IO 100240VAC
Mfr. Part#: SR3B261FU
Allied Stock#: 70007817
 

Documents

View Catalog Page #313 Catalog Page #313

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$388.47 (Each)
1$388.470
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



To meet the demand for applications that require more flexibility than a simple relay, timer or counter, but are too small or simple for the smallest Nano PLC, the new generation of Zelio Logic smart relays are now available.

Designed to accept and control outputs just like a relay, Zelio Logic features dual language capability, using either Function Block Diagram (FBD) or Ladder Logic Programming (LL), and can easily be programmed by using either the front panel or by utilizing ZelioSoft software. This new generation of Zelio Logic smart relays provides customers with considerable gains from the design stage to the monitoring of their applications, due to its simplicity and flexibility.

Features:
  • Simple Programming — Large LCD Display with Backlight Enables Front Panel Programming and Intuitive Programming with Zelio Soft Software
  • Easy Installation — Small Footprint Reduces Enclosure Size and Choice of DIN Rail or Panel Mount Simplifies Integration into Customer Installations
  • Cost Effective — Compared to Hardwired Logic Solutions, Zelio Logic can Save Up to 70% in Wiring and Installation Costs and Time
  • Increased System Flexibility — A Compact and Modular Solution in a Single Product Range, Dual Programming Language Capability and Multiple Power Capabilities (12 VDC, 24 VDC, 24 VAC and 120 VAC) Provides Choice and Flexibility with a Limited Number of Product References
  • Open Connectivity — Systems Can Be Remotely Monitored Via Modem Communications
  • Communications Functionality — Zelio Logic Offers a Modbus Communications Interface for Easy Integration into Automation Systems

    Applications:
  • Bottling
  • Car Washes
  • Complex and Special Machines
  • Control and Monitoring
  • Conveyance Lines
  • Crane and Hoist
  • Data Centers
  • HVAC
  • Manufacturing
  • Mining and Mineral
  • People Also Bought

     Programmable Controller Accessories > Modules


    © Allied Electronics, Inc. 2014. All rights reserved.