Schneider Electric LUB32

Schneider Electric MOTOR STARTER, COMBINATION, FULL VOLTAGE, NON-REVERSING, 32 AMPS
Mfr. Part#: LUB32
Allied Stock#: 70007340
 

Notes

Pricing (USD) & Availability
Standard Pricing
$284.28 (Each)
1$284.280
3$271.560
6$262.500
Availability

44 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The Uline is a modular designed self protected UL508E starter. Select the 45 mm wide self-protected power base which can be panel or 35 mm DIN rail mounted. Select the various plug-in components for the application.

Features:
  • Select Non-Reversing
  • Select a Control Unit (Solid State Overload Protection)
  • Optional Auxiliary Contact Blocks


  • © Allied Electronics, Inc. 2014. All rights reserved.