SCHNEIDER ELECTRIC LC1D32BL

SCHNEIDER ELECTRIC Contactor, Non-Reversing, 600VAC, 32A, 3-Pole, 24VDC Coil, DIN Rail, TeSys D
Mfr. Part#: LC1D32BL
Allied Stock#: 70007280
 

Notes

Pricing (USD) & Availability
Standard Pricing
$227.59 (Each)
1$227.590
15$214.510
25$208.170
50$201.430
100$196.840
Availability

30 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The D-Line contactors and overload relays are the largest selling contactor line in the world. They offer high reliability with long mechanical life and the most complete accessories in the industry.

Features:
  • IP20 Touch-Safe Terminals on the Contactors
  • DIN Rail or Panel Mount
  • 3-Pole Contactor with Built-In Auxiliary Contacts
  • For Additional Auxiliary Controls See Page

    Specifications:
  • Screw Clamp Terminals
  • 1 NO and 1 NC Auxiliary Contacts
  • UL Listed, CSA Certified


  • © Allied Electronics, Inc. 2014. All rights reserved.