Schneider Electric LC1D25G7

Schneider Electric Contactor, Non-Reversing, 600VAC, 25A, 3-Pole, 120VAC Coil, DIN Rail, TeSys D
Mfr. Part#: LC1D25G7
Allied Stock#: 70007273
 

Notes

Pricing (USD) & Availability
Standard Pricing
$156.62 (Each)
1$156.620
15$147.610
25$143.260
50$138.660
100$135.480
Availability

80 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The D-Line contactors and overload relays are the largest selling contactor line in the world. They offer high reliability with long mechanical life and the most complete accessories in the industry.

Features:
  • IP20 Touch-Safe Terminals on the Contactors
  • DIN Rail or Panel Mount
  • 3-Pole Contactor with Built-In Auxiliary Contacts
  • For Additional Auxiliary Controls See Page

    Specifications:
  • Screw Clamp Terminals
  • 1 NO and 1 NC Auxiliary Contacts
  • UL Listed, CSA Certified


  • © Allied Electronics, Inc. 2014. All rights reserved.