Schneider Electric LC1D09G7

Schneider Electric Contactor, Non-Reversing, 600VAC, 9A, 3-Pole, 120VAC Coil, DIN Rail, TeSys D
Mfr. Part#: LC1D09G7
Allied Stock#: 70007267
 

Notes

Pricing (USD) & Availability
Standard Pricing
$100.42 (Each)
1$100.420
15$94.640
25$91.850
50$88.900
100$86.850
Availability

53 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The D-Line contactors and overload relays are the largest selling contactor line in the world. They offer high reliability with long mechanical life and the most complete accessories in the industry.

Features:
  • IP20 Touch-Safe Terminals on the Contactors
  • DIN Rail or Panel Mount
  • 3-Pole Contactor with Built-In Auxiliary Contacts
  • For Additional Auxiliary Controls See Page

    Specifications:
  • Screw Clamp Terminals
  • 1 NO and 1 NC Auxiliary Contacts
  • UL Listed, CSA Certified


  • © Allied Electronics, Inc. 2014. All rights reserved.