SCHNEIDER ELECTRIC TWDLCAA24DRF

SCHNEIDER ELECTRIC CONTROLLER, PROGRAMMABLE, 14 IN/10 RELAY OUT, 120/240VAC, EXPANDABLE, TERM. BLOCK
Mfr. Part#: TWDLCAA24DRF
Allied Stock#: 70007111
 

Notes

Pricing (USD) & Availability
Standard Pricing
$419.32 (Each)
1$419.320
6$402.840
15$394.480
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Designed for simple installations and small, compact machines, TWIDO® Programmable Controllers cover standard applications comprising 10 to 100 Inputs/Outputs (152 I/O Maximum). Available in Compact or Modular versions, they share the same options, I/O Expansions and Programming Software. Compact, simple and flexible, TWIDO® can also communicate on CANopen, Modbus and Ethernet. TWIDO® Controllers, in complete synergy with associated Schneider Electric control products, enable you to combine compactness, performance, flexibility and connectivity. These Controllers connect, without a power supply, to the Magelis(r) XBTN Compact Display/Operator Interface units. TWIDO® connects to TeSys U-Line starters for power control and ATV31 Variable Frequency Drives for high quality performance at a very low cost.

Features:
  • Flexible — Choose Compact or Modular Base Units
  • Self-Configure Your Solution By Adding the Required I/O Expansion Units and Options
  • Communication — Treat Yourself to a High Performance, Economical Communication Solution with CANopen, Modbus or Ethernet Capability
  • Compact — TWIDO® Can Be Installed Anywhere
  • Imagine a Controller with 40 I/O That Can Fit in the Palm of Your Hand; Only 3.7" Wide
  • Ease-of-Installation — Need to Add I/O Expansions or Options? No Tools or Cables Required; Units Snap Together

    Specifications:
  • Communications: Base Units Include RS485 Port and Modbus Protocol


  • © Allied Electronics, Inc. 2014. All rights reserved.