Schneider Electric ZBY9330

Schneider Electric Switch part; Legend plate; 22mm hole; 60mm dia; Ylw; EMERGENCY STOP legend
Mfr. Part#: ZBY9330
Allied Stock#: 70006990
 

Notes

Pricing (USD) & Availability
Standard Pricing
$3.50 (Each)
1$3.500
25$3.400
50$3.350
100$3.320
250$2.850
Availability

104 can ship immediately.

12 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

60 mm Yellow Contrast Plates

XB4 22 mm push buttons, selector switches and pilot lights with metal bezel are designed for industrial applications and to combine ease of installation and robustness.

Features
  • Simple and Secure Mounting Saves Time During Assembly
  • Body Comprises of a Mounting Base with One or More Electrical Blocks and Can Be Fitted with Up to 9 Circuits
  • Ergonomic Push Button Heads Ensure a Natural Center as Pressure Is Applied
  • PROTECTED LED® — Light Modules that Offer 5 Different LED Colors with Built-In Circuit Protection
  • 10 Amp, 600 V Contact Ratings
  • UL, CSA and CE Marked&tab;&tab;
    Required for a Complete Switch:&tab;&tab;&tab;
  • Operator or Pilot Light&tab;
  • Mounting Base with Contact Block(s)&tab;
  • Mounting Base with Light Module — For Illuminated Operators or Pilot Lights
  • Additional Contact Blocks, If Desired
  • Lamp — For Direct Supply Light Modules
  • E-Stop Legend Plate — If Desired for E-Stop Push Buttons
  • Designed to Be Used with the Emergency Stop Push Button Operators
  • Yellow Background
  • Choice of Blank or Labeled “EMERGENCY STOP”


  • © Allied Electronics, Inc. 2014. All rights reserved.