Telemecanique Sensors ZCP21

Telemecanique Sensors Switch, COMPACT, BODY, PLASTIC, 1 NO-1 NC CONTACTS, Snap Action
Mfr. Part#: ZCP21
Allied Stock#: 70006939
 

Documents

View ZCP21 Datasheet Datasheet

Notes

Pricing (USD) & Availability
Standard Pricing
$21.09 (Each)
1$21.090
25$19.840
50$19.250
100$18.600
250$18.180
Availability

19 can ship immediately.

49 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

More than 5,000 interchangeable possible configurations. One type of metal operating head for five available different bodies. Modularity also in connections and contacts.

Features:
  • Plastic or Metal Enclosure Options
  • Distance Between Mounting Holes: 20 mm
  • Sealing: IP66 and IP67, When Properly Assembled
  • Body Dimensions (W × D × H, mm): 30 × 30 × 73

    For A Complete Switch:
    1. Choose the Body and Contact Configuration
    2. For the Compact Body, Choose a Cable Gland
    3. Select the Operating Head
    4. Select a Lever, if Required


  • © Allied Electronics, Inc. 2014. All rights reserved.