Belden 82760 877U500

Belden CABLE, FEP TEFLON INSULAT, 18AWG STRAND(19X30), AUDIO/INSTRUMENT, 1 PAIR NATURA
Mfr. Part#: 82760 877U500
Allied Stock#: 70005851
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$678.79 (Box of 500)
1$678.790
5$628.130
10$584.510
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Plenum-Rated FEP Insulated Overall Beldfoil® Shielded Cable, 22 AWG, 7 x 30 Stranding, 300 Vrms

Stranded Tinned copper conductors, FEP insulation. Overall 100% Beldfoil® shield. Ratings: UL NEC: CMP, C(UL) CEC: CMP FT6. 300V RMS, Non-conduit. 24 AWG stranded TC drain wire.
Tinned copper conductors. Overall Beldfoil® 100% shield coverage. Halar™-insulated, twisted pairs. Natural Flamearrest® jacket, 0.015" thickness except Type 82761 which is 0.022" thick. Listed for use in an air plenum non-conduit. NEC Article 800, Type CMP and CSA PCC FT4/FT6 rated, UL listed.
Allow balanced signal transmission, which results in lower crosstalk through common mode rejection. Due to the improved noise immunity of twisted pairs, they generally permit higher data speeds than multi-conductor cables.


© Allied Electronics, Inc. 2014. All rights reserved.