Belden 8112 060500

Belden COMPUTER CABLE, DATALENE INSULATE, 24AWG STRAND (7X32), 12 1/2 PAIR CHROME
Mfr. Part#: 8112 060500
Allied Stock#: 70005559
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$2,477.30 (Per 500 ft. Coil)
1$2,477.300
5$2,231.460
10$2,030.010
Availability

0 can ship immediately.

500 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Datalene® FPE Insulated Beldfoil® Tape⁄Braid Shielded Cables, 24 AWG, 7 x 32 Stranding, 300 Vrms

Stranded Tinned Copper(TC) conductors, Datalene insulated, twisted pairs. Overall 100% Beldfoil® + 65% TC braid shield. 24 AWG TC drain wire. Overall Chrome PVC jacket. Ratings: NEC: CL2
Nominal Capacitance: 12.5 pF/Ft. Nominal Impedance: 100Ω.
Low capacitance, for EIA RS-232⁄RS-422 applications.

People Also Bought

 Coaxial/RF Connectors > RF Connectors


© Allied Electronics, Inc. 2014. All rights reserved.