Belden 9320 060U500

Belden TRAY CABLE, 1 PAIR, 20AWG STRAND (7X28), PVC INSULATION, INSTRUMENTATION CHROME
Mfr. Part#: 9320 060U500
Allied Stock#: 70005187
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$396.59 (Box of 500)
1$396.590
5$357.230
10$324.980
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Tinned copper (TC) conductors with PVC flame retardant insulation and jacket. Shielding: Beldfoil tape shield with tinned copper drain wire. Multiple pair or triad cables have each pair/triad numbered for ease of identification. Meets UL Subject 12 (NEC Article 725, Class 2 and Class 3 Circuits); UL Subject 2250, NEC Article 727; CSA FT4 rated, UL 1581 Vertical Tray Flame Test. Voltage: 300 V. Jacket: Sunlight resistant chrome PVC jacket impervious to moisture and vapor penetration and non-propagating.
Single (1 pair) cable comes in Unreel packages unless noted. All multiple pair cable comes on crate spools.


© Allied Electronics, Inc. 2014. All rights reserved.