Belden 1030A 0101000

Belden TRAY CABLE, 1 PAIR, 16AWG STRAND (7X24), PVC INSULATION, INSTRUMENTATION CABLE B
Mfr. Part#: 1030A 0101000
Allied Stock#: 70005183
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$522.62 (Per 1000 ft. Coil)
1$522.620
5$470.760
10$428.260
Availability

61 can ship immediately.

81000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

PVC Insulated Paired Overall Beldfoil® Shielded Power-Limited Tray Cable, 16 AWG Conductor

Stranded bare copper conductors, PVC flame retardant insulation and jacket. Shielding: Beldfoil tape shield with tinned copper drain wire. Multiple pair or triad cables have each pair/triad numbered for ease of identification. Meets UL Subject 12 (NEC Article 725, Class 2 and Class 3 Circuits); UL Subject 2250, NEC Article 727; CSA FT4 rated, UL 1581 Vertical Tray Flame Test. Voltage: 300 V. Jacket: Sunlight resistant chrome PVC jacket impervious to moisture and vapor penetration and non-propagating.


© Allied Electronics, Inc. 2014. All rights reserved.