| Application | : |
For audio, control and instrumentation
|
| Cable Type | : |
Shielded Twisted Pair
|
| Color, Jacket | : |
Chrome
|
| Conductor Size | : |
22 AWG
|
| Diameter, Outer, Nominal | : |
0.18 "
|
| Insulation Material | : |
PVC
|
| Material, Conductor | : |
Tinned Copper
|
| Material, Insulation | : |
Polyethylene
|
| Material, Jacket | : |
Polyvinylchloride
|
| Material, Shield | : |
Aluminum/Polyester Tape
|
| Nominal Impedance | : |
50 Ohms
|
| Number of Conductors | : |
1 Pr
|
| Number of Pairs | : |
1
|
| Shield | : |
Tinned Copper Overall 100% Beldfoil
|
| Shielding | : |
Overall Beldfoil®
|
| Standards | : |
UL AWM Style 2092, NEC Type CM/cUL CEC Type CM, EU CE
|
| Stranding | : |
7×30
|
| Temperature, Operating | : |
60 °C
|
| Temperature, Rating | : |
-20 to +60 °C
|
| Thickness, Insulation | : |
0.016 in.
|
| Thickness, Jacket | : |
0.026 in.
|
| Voltage, Rating | : |
300 V
|
| Wire, AWG | : |
22
|