Belden 37112 002500

Belden #12 STR EPDM 150C 600V RED
Mfr. Part#: 37112 002500
Allied Stock#: 70003892
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$395.73 (Per 500 ft. Coil)
1$395.730
5$366.190
10$340.760
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


EPDM Insulation Materials
EPDM (ethylene-propylene diene elastomer)is a chemically cross-linked elastomer with excellent flexibility at high and low temperatures (+150°C to -60°C). It has good insulation and dielectric strength, as well as excellent abrasion resistance and mechanical properties. EPDM also has better cut-through resistance than Silicone rubber, which it replaces in some applications. EPDM is compatible with most varnishes. Never before could you find many of the characteristics that are found in Silicone and Hypalon® combined into one insulation.
EPDM Insulation Materials
EPDM (ethylene-propylene diene elastomer)is a chemically cross-linked elastomer with excellent flexibility at high and low temperatures (+150°C to -60°C). It has good insulation and dielectric strength, as well as excellent abrasion resistance and mechanical properties. EPDM also has better cut-through resistance than Silicone rubber, which it replaces in some applications. EPDM is compatible with most varnishes. Never before could you find many of the characteristics that are found in Silicone and Hypalon® combined into one insulation.

  • UL AWM Style 3340 and 3374 600 V, 125°C — Flex/150°C — No Flex
  • CSA Type CL1254, 600 V, 125\'b0C
  • Offers More Abrasion Resistance than Hypalon®
  • Has the Temperature Rating of Silicone at a Price Less than Silicone.


  • © Allied Electronics, Inc. 2014. All rights reserved.