Belden 8919 004100

Belden WIRE, HOOK UP, 20AWG, STRANDED, PVC, 600V, UL 1015 YELLOW
Mfr. Part#: 8919 004100
Allied Stock#: 70002635
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$47.81 (Per 100 ft. Coil)
1$47.810
5$44.240
10$41.170
Availability

46 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


PVC Insulation Materials
Vinyl plastic insulation is fast stripping, resists oil, solvents, and ozone. The colors are bright and remain distinct after processing. Applications include motors, transformers, fluorescent ballasts and fixtures, switchboards, panels, controls, rectifiers and electronic circuits. Meets VW-1 Vertical Wire Flame Test in many cases.
All hook-up wire has either tinned copper conductor insulated with extruded PVC, or stranded silver-coated conductor insulated with extruded TFE Teflon®. PVC is flame and ozone resistant, as well as being inert to most chemicals, oils and solvents. Teflon® is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties.
Rated –10°C to 105°C, 600 V. Rated 2500 V peak for electronic circuits, and internal wiring of electronic and electrical equipment.


© Allied Electronics, Inc. 2014. All rights reserved.