Maintenance-free lead AGM rechargeable batteries ensure a long service life with a high degree of quality and reliability. 1.3 to 39 Ah modules enable corresponding buffer times of 8 hours a 5 A or 30 minutes at 40 A.
Fast Installation, Automatic Detection of Battery
Charged and Replaced without Tools
Communicates with Phoenix Contact QUINT IQ AC and DC UPS Power Supplies
| Current, Output | : |
25 A
|
| Dimensions | : |
85 W × 191 H × 110 D mm
|
| IP Rating | : |
IP20
|
| Phoenix Part Number | : |
UPS-BAT/VRLA/ 24DC/ 3.4AH
|
| Time, Backup | : |
3 Min.
|
| Type | : |
Module
|
| Voltage, Input | : |
24 VDC
|
| Weight | : |
3.3 kg
|