Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Test Equipment  > Oscilloscopes Remove last refinement


Tektronix TPS2024 - Oscilloscope;  Digital Storage,  200MH


View larger image
Product Rating:
4 out of 5 4 out of 5
Only limited by probes
Very easy to use and nice display. Good functionality. Robust in construction. We dropped it on the floor from about 3 feet and still works and in cal.
Read more of this review > >
Tektronix
Oscilloscope; Digital Storage, 200MHz, 2 GS/S, 4 Isolated Channels, Color Displa
$3,630.00 (Each)
Mfr Part#: TPS2024
Allied Stock#: 700-0094
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

9 can ship immediately.
On Order: 7

Request Lead Time
Datasheet
Catalog Page #101
RoHS Exempt Product   RoHS Exempt Product
 
 
Pricing
Standard Pricing:
1+$3630.000     
Recommended Accessories

OverviewSpecsReviews (4)AccessoriesSimilar Products

Powerful Productivity from Bench to Field

The new TPS2000 Series of oscilloscopes from Tektronix are versatile portable instruments ideal for engineers who need to make differential measurements. These instruments can make differential measurements with their standard P2220 probes up to 30 V RMS . When coupled with P5120 probe (included in the power bundle) the TPS2000 is ideal for industrial power designers and installation and maintenance engineers who regularly confront high voltages up to 600 V RMS CAT II or 300 V RMS CAT III floating.

Quickly Debug and Characterize Signals with DRT Sampling Technology: Characterize a wide range of signal types on four channels simultaneously with the TPS2000 Series' unique digital real-time (DRT) sampling technology. This acquisition technology makes it possible to capture high-frequency information, such as glitches and edge anomalies which elude other oscilloscopes in its class, so that you can be sure to get a complete view of your signal to speed debug and characterization.

Easily Analyze and Document Your Measurement Results:
Quickly reveal signal interference, cross-talk and the effects of vibration with frequency domain analysis using the TPS2000 Series' standard Fast Fourier Transform (FFT) feature. Easily analyze and document your measurement results with integrated CompactFlash® mass storage or OpenChoice® software.

Correlate Your Measurements from Bench to Lab to Field: Use the TPS2000 Series on your bench, in your lab, or in the field with up to 8-hours of continuous battery operation. With the hot-swappable batteries you can harness the power of potentially infinite freedom from an AC power source. Easily correlate measurements between bench, power lab and the field with its portability.

Speed the Design and Test of Industrial Power Systems and Subsystems: When the TPS2000 Series is used with the optional TPS2PWR1 power measurement software it means you can use a single instrument to make a broad range of measurements from measuring high voltages and high currents to debugging control circuits.The TPS2000 Series has been designed with your safety in mind by using innovative isolated channel technology giving either 2 or 4 isolated channels (dependent on model) it allows you to accurately and quickly measure three-phase power. The TPS2000 Series has familiar dedicated knobs and analog style controls. Simplified setup and operations like autoset, autorange, automatic measurements, probe check wizard and context-sensitive help.


Features and Benefits:
  • 100 MHz and 200 MHz Bandwidth
  • 2- or 4- Isolated Floating Channels
  • Isolated External Trigger Input
  • BND Bundle Option for Power Measurements
  • Integrated Mass Storage
  • 1 or 2 GS/s Sample Rate
  • Color Display
  • True Portability Weights Just 7 Lbs. (With 2 Batteries)
  • 8 Hours of Continuous Battery Operation
  • Hot Swappable Batteries
  • Autoset, Autorange
  • FFT Standard on all Models
  • Simplify Setup
  • Built in I/O Interface (Compact Flash, RS-232, Printer)
  • 11 Automatic Measurements
  • Waveform and Set Up Memories
  • Advanced Triggers
  • Backlit Menu buttons
  • Context Sensitive Help
  • 3-Year Warranty
    Applications:
  • Industrial Power Design, Troubleshooting, Installation and Maintenance
  • Advanced Electronics Design, Troubleshooting, Installation and Maintenance
  • Automotive Design and Test
  • Education

  • * There is currently no detailed product information available.

    For more information, please call 1-866-433-5722 or view the product's page in our catalog ( Catalog Page #101 )
    5
    33% Total Reviews: 4 4 out of 5
    4
    67%    
    3
    0%    
    2
    0%   Read all 4 reviews
    Write a review
    1
    0%  
    Manufacturer Review
    Tektronix TPS2000 Series is the world's first oscilloscope available with 4 isolated input channels, battery-power and complete analysis capabilities. The oscilloscopes are compact and light, delivering powerful productivity for bench and field. They come standard with a 4-hour battery pack so you don’t have to be tied to your bench. Add a second battery pack and you can “hot-swap” them for continuous field operation. TPS2000 Oscilloscopes are available with 2 or 4 floating input channels, isolated both from ground and from each other. So you can make measurements with multiple references, without worrying about shorting circuits or injecting ground noise. Floating inputs make this Series ideal for working on power conversion systems like DC power supplies, motor controls, uninterruptible power supplies, and industrial controls. If you’re working on power electronics, you’ll find the optional power analysis module invaluable. You’ll get on-screen power measurements in watts and VARs, and you’ll be able to measure harmonic content and switching loss. Mark J. Erickson Tektronix, Inc. Americas Channel Mktg. Mngr.
    TPS 2024 Review Rating: 4
    Reviewed By: Wesley on 9/4/2007 4:08:01 PM
    Tech Level: Expert knowledge - Ownership: More than 1 year
    Pros: The isolated channels have provided excellent and reliable multi-point measurements within Aeros-shell common avionics chassis grounding configurations. This eliminated crossover from having to reley on guard circuits added to the UUT.
    Cons: I wish Tektronix offered a load and go front panel execuatable GUI with I/O selections for PCI based GPIB cards, RS232, or USB. This in conjunction with WRSTO would be useful.
    Other thoughts:
    Did you find this review useful?  
    Only limited by probes Review Rating: 5
    Reviewed By: Neil on 6/12/2007 10:03:38 AM
    Tech Level: Above-average knowledge - Ownership: More than 1 year
    Pros: Very easy to use and nice display. Good functionality. Robust in construction. We dropped it on the floor from about 3 feet and still works and in cal.
    Cons: The limitation is not so much the scope but the availability of probes. Since the scope is not normally floating, it is necessary to use one of Teks 3 differential probes for three phase power. Each has relatively low bandwidth. Give us some more options.
    Other thoughts: The only real improvement to the scope I can think of is more math/measurement functions. Very nice scope for the money.
    1 out of 1 people found this review helpful. Did you?  
    File File Type