ENM Company T50B2

ENM Company Hour Meter, Quartz, 2.8 in. Round, < 0.4 Watts, 115 VAC, AC, 6 digit
Mfr. Part#: T50B2
Allied Stock#: 70000792
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$19.70 (Each)
1$19.700
25$19.280
50$18.980
Availability

619 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



ENM's Series T40B and T50B in a large 3-hole flange. This unit has all the standard features, which includes a quartz crystal time base in a sealed and tamper-resistant case. NEMA 4X, 12 rated gasket for corrosion and water resistant panel mounting is available (see accessories). This AC voltage model is also frequency insensitive.


© Allied Electronics, Inc. 2014. All rights reserved.