Bomar Interconnect Products 300568EZ

Bomar Interconnect Products CONNECTOR, EZ-RJ45 MODULAR PLUG, CATEGORY5, FOR TWISTED PAIR CABLES
Mfr. Part#: 300568EZ
Allied Stock#: 70000522
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$1.27 (Each)
1$1.270
10$1.230
25$1.150
50$1.110
100$1.050
250$1.020
Availability

4054 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Modular Plugs, Gold Plating Contact, 24 to 26 AWG Wire Size
Connector, EZ-RJ45 Modular Plug, Category 5, for twisted pair cables
The new patented EZ-RJ45™ connector simplifies installation, allowing the twisted cable pairs to insert through the connector. There is no difficult to handle liner or wire bar to deal with. Inspection of the correct conductor order is done before crimping so no connector is wasted due to incorrect wiring. The conductors are pulled forward so the pairs are very close to the contacts. This method allows the integrity of the pairs to maintain Category 5, and even enhanced Category 5 capabilities.
The EZ-RJ45™ can be crimped with almost any standard tool, then trimmed with a cutter or small utility knife. However, the new BD45000 crimp tool crimps and trims the exposed conductors in one operation. The vertical action of the crimper makes a uniform and positive crimp.

  • Easy Conductor Identification
  • Meets Enhanced Cat 5 and Level 6
  • Trim with Utility Knife or Crimp and Trim with BD45000 Tool.
  • 15 micro inches of gold plating
  • 8P8C
  • Category 5 Plug



  • © Allied Electronics, Inc. 2014. All rights reserved.